50 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM687U50E6327XUMA1

DigiKey Part Number
448-BGM687U50E6327XUMA1TR-ND - Tape & Reel (TR)
448-BGM687U50E6327XUMA1CT-ND - Cut Tape (CT)
448-BGM687U50E6327XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGM687U50E6327XUMA1
Description
IC AMP 7XLNA BANK OUTPUT CROSS-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G 600MHz ~ 2.7GHz PG-WF2BGA-50-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
600MHz ~ 2.7GHz
P1dB
-
Gain
21dB
Noise Figure
-
RF Type
5G
Voltage - Supply
-
Current - Supply
10mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
50-WFBGA
Supplier Device Package
PG-WF2BGA-50-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1045,72200 Kč457,22 Kč
2543,18480 Kč1 079,62 Kč
10039,69360 Kč3 969,36 Kč
25037,59980 Kč9 399,95 Kč
50036,12046 Kč18 060,23 Kč
1 00034,72569 Kč34 725,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00031,78970 Kč158 948,50 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč