BGF119E6329XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9 214
Unit Price: 28,14000 Kč
Datasheet
13V Clamp Ipp Tvs Diode Surface Mount WLP-4-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGF119E6329XTSA1

DigiKey Part Number
BGF119E6329XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGF119E6329XTSA1
Description
TVS DIODE 8VWM 13VC WLP41
Customer Reference
Detailed Description
13V Clamp Ipp Tvs Diode Surface Mount WLP-4-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes