
BGA9U1MN9E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA9U1MN9E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA9U1MN9E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA9U1MN9E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA9U1MN9E6327XTSA1 |
Description | RF MMIC 3 TO 6 GHZ PG-TSNP-9 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC |
Datasheet | Datasheet |
EDA/CAD Models | BGA9U1MN9E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 7,40420 Kč | 111 063,00 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

