
BGA9H1MN9E6329XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA9H1MN9E6329XTSA1TR-ND - Tape & Reel (TR) 448-BGA9H1MN9E6329XTSA1CT-ND - Cut Tape (CT) 448-BGA9H1MN9E6329XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA9H1MN9E6329XTSA1 |
Description | IC AMP 4G/5G 1.4-2.7GHZ TSNP9-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 1.4GHz ~ 2.7GHz PG-TSNP-9-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA9H1MN9E6329XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.4GHz ~ 2.7GHz | |
P1dB | 5dBm | |
Gain | 20.5dB | |
Noise Figure | 1.2dB | |
RF Type | 4G, 5G | |
Voltage - Supply | 1.1V ~ 2V | |
Current - Supply | 5.8mA | |
Test Frequency | 2.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFLGA | |
Supplier Device Package | PG-TSNP-9-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,57700 Kč | 135,77 Kč |
| 25 | 12,79000 Kč | 319,75 Kč |
| 100 | 11,71220 Kč | 1 171,22 Kč |
| 250 | 11,06640 Kč | 2 766,60 Kč |
| 500 | 10,60836 Kč | 5 304,18 Kč |
| 1 000 | 10,17641 Kč | 10 176,41 Kč |
| 5 000 | 9,26558 Kč | 46 327,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 7,40498 Kč | 111 074,70 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |

