
BGA8U1BN6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA8U1BN6E6327XTSA1TR-ND - Tape & Reel (TR) BGA8U1BN6E6327XTSA1CT-ND - Cut Tape (CT) BGA8U1BN6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA8U1BN6E6327XTSA1 |
Description | IC RF AMP 5.15GHZ-5.85GHZ TSNP6 |
Customer Reference | |
Detailed Description | RF Amplifier IC 5.15GHz ~ 5.85GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA8U1BN6E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 5.15GHz ~ 5.85GHz | |
P1dB | -5dBm | |
Noise Figure | 1.6dB ~ 5dB | |
Voltage - Supply | 1.6V ~ 3.1V | |
Current - Supply | 4mA | |
Test Frequency | 5.15GHz ~ 5.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 10,69400 Kč | 106,94 Kč |
| 25 | 9,59560 Kč | 239,89 Kč |
| 100 | 8,40150 Kč | 840,15 Kč |
| 250 | 7,83220 Kč | 1 958,05 Kč |
| 500 | 7,48808 Kč | 3 744,04 Kč |
| 1 000 | 7,20491 Kč | 7 204,91 Kč |
| 2 500 | 6,90609 Kč | 17 265,22 Kč |
| 5 000 | 6,75779 Kč | 33 788,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 6,50350 Kč | 97 552,50 Kč |
| 30 000 | 6,39465 Kč | 191 839,50 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |

