
BGA7H1N6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA7H1N6E6327XTSA1TR-ND - Tape & Reel (TR) BGA7H1N6E6327XTSA1CT-ND - Cut Tape (CT) BGA7H1N6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA7H1N6E6327XTSA1 |
Description | IC AMP LTE 2.3GHZ-2.69GHZ TSNP6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 2.3GHz ~ 2.69GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA7H1N6E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.69GHz | |
P1dB | -8dBm | |
Gain | 12.5dB | |
Noise Figure | 0.6dB | |
RF Type | LTE | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 4.7mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 15,04280 Kč | 376,07 Kč |
| 100 | 13,78730 Kč | 1 378,73 Kč |
| 250 | 13,02884 Kč | 3 257,21 Kč |
| 500 | 12,49298 Kč | 6 246,49 Kč |
| 1 000 | 11,98713 Kč | 11 987,13 Kč |
| 5 000 | 10,92077 Kč | 54 603,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 10,27259 Kč | 154 088,85 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


