RF Amplifier IC LTE 1.805GHz ~ 2.69GHz PG-TSNP-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA7H1BN6E6327XTSA1

DigiKey Part Number
448-BGA7H1BN6E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGA7H1BN6E6327XTSA1CT-ND - Cut Tape (CT)
448-BGA7H1BN6E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA7H1BN6E6327XTSA1
Description
IC AMP LTE 1.805-2.69GHZ TSNP6
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE 1.805GHz ~ 2.69GHz PG-TSNP-6-2
Datasheet
 Datasheet
EDA/CAD Models
BGA7H1BN6E6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 3.6V
Manufacturer
Infineon Technologies
Current - Supply
4.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Frequency
2.69GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
1.805GHz ~ 2.69GHz
Package / Case
6-XFDFN
Gain
11dB
Supplier Device Package
PG-TSNP-6-2
Noise Figure
2.7dB
Base Product Number
RF Type
LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1010,78200 Kč107,82 Kč
259,66880 Kč241,72 Kč
1008,43600 Kč843,60 Kč
2507,84836 Kč1 962,09 Kč
5007,49380 Kč3 746,90 Kč
1 0007,20161 Kč7 201,61 Kč
2 5006,89333 Kč17 233,33 Kč
5 0006,70750 Kč33 537,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0006,47795 Kč97 169,25 Kč
30 0006,36563 Kč190 968,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč