RF Amplifier IC LTE 1.805GHz ~ 2.69GHz PG-TSNP-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA7H1BN6E6327XTSA1

DigiKey Part Number
448-BGA7H1BN6E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGA7H1BN6E6327XTSA1CT-ND - Cut Tape (CT)
448-BGA7H1BN6E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA7H1BN6E6327XTSA1
Description
IC AMP LTE 1.805-2.69GHZ TSNP6
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE 1.805GHz ~ 2.69GHz PG-TSNP-6-2
Datasheet
 Datasheet
EDA/CAD Models
BGA7H1BN6E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.805GHz ~ 2.69GHz
P1dB
-
Gain
11dB
Noise Figure
2.7dB
RF Type
LTE
Voltage - Supply
1.5V ~ 3.6V
Current - Supply
4.3mA
Test Frequency
2.69GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
PG-TSNP-6-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,23900 Kč92,39 Kč
258,27320 Kč206,83 Kč
1007,22120 Kč722,12 Kč
2506,71684 Kč1 679,21 Kč
5006,41320 Kč3 206,60 Kč
1 0006,16312 Kč6 163,12 Kč
2 5006,14906 Kč15 372,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0005,54388 Kč83 158,20 Kč
30 0005,44778 Kč163 433,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč