
BGA123L4E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA123L4E6327XTSA1TR-ND - Tape & Reel (TR) BGA123L4E6327XTSA1CT-ND - Cut Tape (CT) BGA123L4E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA123L4E6327XTSA1 |
Description | IC AMP BEIDOU GALI 1.55-1.615GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC Beidou, Galileo, GLONASS, GPS 1.55GHz ~ 1.615GHz |
Datasheet | Datasheet |
EDA/CAD Models | BGA123L4E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 1.55GHz ~ 1.615GHz | |
P1dB | - | |
Gain | 18.4dB | |
Noise Figure | 0.75dB | |
RF Type | Beidou, Galileo, GLONASS, GPS | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Supply | 1.1mA | |
Test Frequency | 1.55GHz ~ 1.615GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 10,23040 Kč | 255,76 Kč |
| 100 | 9,36510 Kč | 936,51 Kč |
| 250 | 8,84352 Kč | 2 210,88 Kč |
| 500 | 8,47438 Kč | 4 237,19 Kč |
| 1 000 | 8,12644 Kč | 8 126,44 Kč |
| 5 000 | 7,39226 Kč | 36 961,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 6,94570 Kč | 104 185,50 Kč |
| 30 000 | 6,68483 Kč | 200 544,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




