
BFP843H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP843H6327XTSA1TR-ND - Tape & Reel (TR) BFP843H6327XTSA1CT-ND - Cut Tape (CT) BFP843H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP843H6327XTSA1 |
Description | RF TRANS NPN 2.25V PGSOT-343-4-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.25V 55mA 125mW Surface Mount PG-SOT343-4-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFP843H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.25V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.85dB @ 450MHz ~ 10GHz | |
Gain | 13.5dB ~ 24.5dB | |
Power - Max | 125mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 15mA, 1.8V | |
Current - Collector (Ic) (Max) | 55mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč |
| 10 | 12,67100 Kč | 126,71 Kč |
| 100 | 8,26210 Kč | 826,21 Kč |
| 500 | 6,36164 Kč | 3 180,82 Kč |
| 1 000 | 5,74932 Kč | 5 749,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,97083 Kč | 14 912,49 Kč |
| 6 000 | 4,57881 Kč | 27 472,86 Kč |
| 9 000 | 4,37909 Kč | 39 411,81 Kč |
| 15 000 | 4,15471 Kč | 62 320,65 Kč |
| 21 000 | 4,03896 Kč | 84 818,16 Kč |
| Unit Price without VAT: | 20,39000 Kč |
|---|---|
| Unit Price with VAT: | 24,67190 Kč |

