
BFP520H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP520H6327XTSA1TR-ND - Tape & Reel (TR) BFP520H6327XTSA1CT-ND - Cut Tape (CT) BFP520H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP520H6327XTSA1 |
Description | RF TRANS NPN 3.5V 45GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.5V 40mA 45GHz 100mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP520H6327XTSA1 Models |
Category | Power - Max 100mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 20mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 40mA |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 3.5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 45GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 0.95dB @ 1.8GHz | Base Product Number |
Gain 22.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55GN01FA-TL-H | onsemi | 89 | 488-55GN01FA-TL-HCT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 6,82840 Kč | 170,71 Kč |
| 100 | 5,93610 Kč | 593,61 Kč |
| 250 | 5,50988 Kč | 1 377,47 Kč |
| 500 | 5,25286 Kč | 2 626,43 Kč |
| 1 000 | 5,04141 Kč | 5 041,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78005 Kč | 14 340,15 Kč |
| 6 000 | 4,65221 Kč | 27 913,26 Kč |
| 9 000 | 4,58818 Kč | 41 293,62 Kč |
| 15 000 | 4,51722 Kč | 67 758,30 Kč |
| 21 000 | 4,47577 Kč | 93 991,17 Kč |
| 30 000 | 4,43589 Kč | 133 076,70 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



