
BFP460H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP460H6327XTSA1TR-ND - Tape & Reel (TR) BFP460H6327XTSA1CT-ND - Cut Tape (CT) BFP460H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP460H6327XTSA1 |
Description | RF TRANS NPN 5.8V 22GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.8V 70mA 22GHz 230mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP460H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.8V | |
Frequency - Transition | 22GHz | |
Noise Figure (dB Typ @ f) | 0.7dB ~ 1.2dB @ 100MHz ~ 3GHz | |
Gain | 12.5dB ~ 26.5dB | |
Power - Max | 230mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 3V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 100 | 5,52670 Kč | 552,67 Kč |
| 250 | 5,12604 Kč | 1 281,51 Kč |
| 500 | 4,88456 Kč | 2 442,28 Kč |
| 1 000 | 4,68549 Kč | 4 685,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43954 Kč | 13 318,62 Kč |
| 6 000 | 4,31925 Kč | 25 915,50 Kč |
| 9 000 | 4,25900 Kč | 38 331,00 Kč |
| 15 000 | 4,19225 Kč | 62 883,75 Kč |
| 21 000 | 4,15320 Kč | 87 217,20 Kč |
| 30 000 | 4,11568 Kč | 123 470,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



