
BFP420H6740XTSA1 | |
|---|---|
DigiKey Part Number | 448-BFP420H6740XTSA1TR-ND - Tape & Reel (TR) 448-BFP420H6740XTSA1CT-ND - Cut Tape (CT) 448-BFP420H6740XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP420H6740XTSA1 |
Description | RF TRANS NPN 5V 25GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Category | Power - Max 160mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 20mA, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 35mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 25GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 1.1dB @ 1.8GHz | Base Product Number |
Gain 21dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP420H6327XTSA1 | Infineon Technologies | 3 820 | BFP420H6327XTSA1CT-ND | 9,66000 Kč | MFR Recommended |
| CPH6001A-TL-E | onsemi | 720 | 488-CPH6001A-TL-ECT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,63520 Kč | 165,88 Kč |
| 100 | 5,76820 Kč | 576,82 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



