
BFP182WH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BFP182WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BFP182WH6327XTSA1CT-ND - Cut Tape (CT) 448-BFP182WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP182WH6327XTSA1 |
Description | RF TRANS NPN 12V 8GHZ PG-SOT-343 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 35mA 8GHz 250mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP182WH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | |
Gain | 22dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,95800 Kč | 39,58 Kč |
| 25 | 3,49960 Kč | 87,49 Kč |
| 100 | 3,00370 Kč | 300,37 Kč |
| 250 | 2,76704 Kč | 691,76 Kč |
| 500 | 2,62374 Kč | 1 311,87 Kč |
| 1 000 | 2,50627 Kč | 2 506,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36087 Kč | 7 082,61 Kč |
| 6 000 | 2,28981 Kč | 13 738,86 Kč |
| 9 000 | 2,25418 Kč | 20 287,62 Kč |
| 15 000 | 2,21473 Kč | 33 220,95 Kč |
| 21 000 | 2,19166 Kč | 46 024,86 Kč |
| 30 000 | 2,16949 Kč | 65 084,70 Kč |
| 75 000 | 2,12174 Kč | 159 130,50 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |


