BCR555E6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 12 365
Unit Price: 6,95000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 1,09523 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 471
Unit Price: 4,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 538
Unit Price: 5,89000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 004
Unit Price: 4,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 074
Unit Price: 12,21000 Kč
Datasheet

Similar


onsemi
In Stock: 22 432
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 14 717
Unit Price: 3,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 65
Unit Price: 6,10000 Kč
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR555E6433HTMA1

DigiKey Part Number
BCR555E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR555E6433HTMA1
Description
TRANS PREBIAS PNP 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 150 MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
150 MHz
Power - Max
330 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,09950 Kč21 990,00 Kč
Unit Price without VAT:1,09950 Kč
Unit Price with VAT:1,33040 Kč