BCR450E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 11 665
Unit Price: 2,99000 Kč
Datasheet
LED Driver IC 1 Output Linear PWM Dimming 85mA PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR450E6327HTSA1

DigiKey Part Number
BCR450E6327HTSA1TR-ND - Tape & Reel (TR)
BCR450E6327HTSA1CT-ND - Cut Tape (CT)
BCR450E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR450E6327HTSA1
Description
IC LED DRVR LIN PWM 85MA SC74-6
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 85mA PG-SC74-6
Datasheet
 Datasheet
EDA/CAD Models
BCR450E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
6V
Manufacturer
Infineon Technologies
Current - Output / Channel
85mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1MHz
Part Status
Obsolete
Dimming
PWM
Type
Linear
Applications
Lighting, Signage
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
SC-74, SOT-457
Voltage - Supply (Min)
8V
Supplier Device Package
PG-SC74-6
Voltage - Supply (Max)
27V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR602XTSA1Infineon Technologies11 665BCR602XTSA1CT-ND2,99000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes