
BCR402W12VLEDBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-BCR402W12VLEDBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BCR402W12VLEDBOARDTOBO1 |
Description | EVAL BOARD FOR BCR402W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BCR402W - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 12V | |
Contents | Board(s) | |
Utilized IC / Part | BCR402W | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,65000 Kč | 362,65 Kč |
| Unit Price without VAT: | 362,65000 Kč |
|---|---|
| Unit Price with VAT: | 438,80650 Kč |


