
BCR402RE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR402RE6327HTSA1TR-ND - Tape & Reel (TR) BCR402RE6327HTSA1CT-ND - Cut Tape (CT) BCR402RE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR402RE6327HTSA1 |
Description | IC LED DRVR LIN 60MA SOT143R-4 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 60mA PG-SOT-143R-3D |
Datasheet | Datasheet |
EDA/CAD Models | BCR402RE6327HTSA1 Models |
Category | Voltage - Output 16V |
Manufacturer Infineon Technologies | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Last Time Buy | Grade Automotive |
Type Linear | Qualification AEC-Q101 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-143R |
Voltage - Supply (Min) 1.2V | Supplier Device Package PG-SOT-143R-3D |
Voltage - Supply (Max) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,40105 Kč | 10 203,15 Kč |
| 6 000 | 3,30201 Kč | 19 812,06 Kč |
| 9 000 | 3,25236 Kč | 29 271,24 Kč |
| 15 000 | 3,19739 Kč | 47 960,85 Kč |
| 21 000 | 3,16527 Kč | 66 470,67 Kč |
| 30 000 | 3,13436 Kč | 94 030,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

