Bias Controller PMIC PG-SOT343-4-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR400WH6327XTSA1

DigiKey Part Number
BCR400WH6327XTSA1TR-ND - Tape & Reel (TR)
BCR400WH6327XTSA1CT-ND - Cut Tape (CT)
BCR400WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR400WH6327XTSA1
Description
IC ACTIVE BIAS CONTROLLER SOT343
Customer Reference
Detailed Description
Bias Controller PMIC PG-SOT343-4-1
Datasheet
 Datasheet
EDA/CAD Models
BCR400WH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Applications
Bias Controller
Current - Supply
-
Voltage - Supply
1.6V ~ 18V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 778
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,06600 Kč30,66 Kč
252,71280 Kč67,82 Kč
1002,31610 Kč231,61 Kč
2502,12752 Kč531,88 Kč
5002,01286 Kč1 006,43 Kč
1 0001,91880 Kč1 918,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,71689 Kč15 452,01 Kč
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč