
BCR35PNH6327XTSA1 | |
|---|---|
DigiKey Part Number | BCR35PNH6327XTSA1TR-ND - Tape & Reel (TR) BCR35PNH6327XTSA1CT-ND - Cut Tape (CT) BCR35PNH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR35PNH6327XTSA1 |
Description | TRANS PREBIAS 1NPN 1PNP SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BCR35PNH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 150MHz | |
Power - Max | 250mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,21690 Kč | 321,69 Kč |
| 500 | 2,39462 Kč | 1 197,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,40220 Kč | 25 239,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

