



BCM9WICED_SENSE2 | |
|---|---|
DigiKey Part Number | 448-BCM9WICED_SENSE2-ND |
Manufacturer | |
Manufacturer Product Number | BCM9WICED_SENSE2 |
Description | BLUETOOTH/802.15.1 WICEDSENSE2 B |
Customer Reference | |
Detailed Description | BCM20737 WICED Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BCM20737 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,08000 Kč | 414,08 Kč |
| Unit Price without VAT: | 414,08000 Kč |
|---|---|
| Unit Price with VAT: | 501,03680 Kč |


