



| BCM92073X_LE_KIT | |
|---|---|
| DigiKey Part Number | 448-BCM92073X_LE_KIT-ND | 
| Manufacturer | |
| Manufacturer Product Number | BCM92073X_LE_KIT | 
| Description | WICED SMART DEVELOPMENT KIT FOR | 
| Customer Reference | |
| Detailed Description | BCM2073X - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
| Frequency | 2.4GHz | |
| Contents | Board(s) | |
| Antenna Type | - | |
| Utilized IC / Part | BCM2073X | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic