
BC847SH6327XTSA1 | |
|---|---|
DigiKey Part Number | BC847SH6327XTSA1TR-ND - Tape & Reel (TR) BC847SH6327XTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC847SH6327XTSA1 |
Description | TRANS 2NPN 45V 0.1A PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BC847SH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72340 Kč | 272,34 Kč |
| 500 | 2,01370 Kč | 1 006,85 Kč |
| 1 000 | 1,78378 Kč | 1 783,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49072 Kč | 4 472,16 Kč |
| 6 000 | 1,34282 Kč | 8 056,92 Kč |
| 9 000 | 1,26737 Kč | 11 406,33 Kč |
| 15 000 | 1,18255 Kč | 17 738,25 Kč |
| 21 000 | 1,13229 Kč | 23 778,09 Kč |
| 30 000 | 1,08343 Kč | 32 502,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


