
BC817UPNE6327HTSA1 | |
|---|---|
DigiKey Part Number | BC817UPNE6327HTSA1TR-ND - Tape & Reel (TR) BC817UPNE6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC817UPNE6327HTSA1 |
Description | TRANS NPN/PNP 45V 500MA PG-SC74 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 170MHz 330mW Surface Mount PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | BC817UPNE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 330mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-SC74-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 100 | 5,08990 Kč | 508,99 Kč |
| 500 | 3,84768 Kč | 1 923,84 Kč |
| 1 000 | 3,44682 Kč | 3 446,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93692 Kč | 8 810,76 Kč |
| 6 000 | 2,67991 Kč | 16 079,46 Kč |
| 9 000 | 2,54895 Kč | 22 940,55 Kč |
| 15 000 | 2,40175 Kč | 36 026,25 Kč |
| 21 000 | 2,31460 Kč | 48 606,60 Kč |
| 30 000 | 2,22988 Kč | 66 896,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

