Varactors 1 Pair Common Cathode 6 V Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY5305WE6327

DigiKey Part Number
2156-BBY5305WE6327-ND
Manufacturer
Manufacturer Product Number
BBY5305WE6327
Description
DIODE VARACTOR 6V DUAL SOT-323
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 6 V Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Capacitance @ Vr, F
3.1pF @ 3V, 1MHz
Capacitance Ratio
2.6
Capacitance Ratio Condition
C1/C3
Voltage - Peak Reverse (Max)
6 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 719
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6719
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5753,98962 Kč6 283,65 Kč
Unit Price without VAT:3,98962 Kč
Unit Price with VAT:4,82744 Kč