Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB844E6327HTSA1

DigiKey Part Number
448-BB844E6327HTSA1TR-ND - Tape & Reel (TR)
448-BB844E6327HTSA1CT-ND - Cut Tape (CT)
448-BB844E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB844E6327HTSA1
Description
DIODE VARACTR 18V DUAL PG-SOT23
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BB844E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance @ Vr, F
13pF @ 8V, 1MHz
Capacitance Ratio
3.8
Capacitance Ratio Condition
C2/C8
Voltage - Peak Reverse (Max)
18 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 548
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,60100 Kč76,01 Kč
1004,83580 Kč483,58 Kč
5003,63980 Kč1 819,90 Kč
1 0003,25343 Kč3 253,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76187 Kč8 285,61 Kč
6 0002,51402 Kč15 084,12 Kč
9 0002,38771 Kč21 489,39 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč