NZ9F3V9T5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB55502VH7912XTSA1

DigiKey Part Number
2156-BB55502VH7912XTSA1-448-ND
Manufacturer
Manufacturer Product Number
BB55502VH7912XTSA1
Description
DIODE VARACTOR 30V SGL PG-SC79-2
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Capacitance @ Vr, F
2.3pF @ 28V, 1MHz
Capacitance Ratio
9.8
Capacitance Ratio Condition
C1/C28
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
PG-SC79-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359 256
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 6201,68400 Kč6 096,08 Kč
Unit Price without VAT:1,68400 Kč
Unit Price with VAT:2,03764 Kč