
BAV199E6433HTMA1 | |
|---|---|
DigiKey Part Number | BAV199E6433HTMA1TR-ND - Tape & Reel (TR) BAV199E6433HTMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV199E6433HTMA1 |
Description | DIODE ARRAY GP 80V 200MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Last Time Buy | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199 | Diotec Semiconductor | 59 780 | 4878-BAV199CT-ND | 2,94000 Kč | Similar |
| BAV199,215 | Nexperia USA Inc. | 66 369 | 1727-2909-1-ND | 3,78000 Kč | Similar |
| BAV199,235 | Nexperia USA Inc. | 0 | 1727-6382-1-ND | 3,78000 Kč | Similar |
| BAV199-7-F | Diodes Incorporated | 6 | BAV199-FDICT-ND | 5,46000 Kč | Similar |
| BAV199LT1G | onsemi | 241 585 | BAV199LT1GOSCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 100 | 1,52450 Kč | 152,45 Kč |
| 250 | 1,38840 Kč | 347,10 Kč |
| 500 | 1,30692 Kč | 653,46 Kč |
| 1 000 | 1,23993 Kč | 1 239,93 Kč |
| 2 500 | 1,16917 Kč | 2 922,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,04792 Kč | 31 437,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


