Similar
Similar

BAV199E6359HTMA1 | |
|---|---|
DigiKey Part Number | BAV199E6359HTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV199E6359HTMA1 |
Description | DIODE ARRAY GP 80V 200MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Manufacturer Infineon Technologies | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package PG-SOT23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS379,LF | Toshiba Semiconductor and Storage | 18 137 | 1SS379LFCT-ND | 12,60000 Kč | Similar |
| BAV199 | Diotec Semiconductor | 62 755 | 4878-BAV199CT-ND | 2,94000 Kč | Similar |
| BAV199LT1G | onsemi | 227 613 | BAV199LT1GOSCT-ND | 3,36000 Kč | Similar |
| SBAV199LT1G | onsemi | 59 856 | SBAV199LT1GOSCT-ND | 3,78000 Kč | Similar |




