
BAT68E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT68E6327HTSA1TR-ND - Tape & Reel (TR) BAT68E6327HTSA1CT-ND - Cut Tape (CT) BAT68E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT68E6327HTSA1 |
Description | DIODE SCHOTTKY 8V 150MW SOT23-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 8V 130 mA 150 mW PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT68E6327HTSA1 Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 10Ohm @ 5mA, 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Diode Type Schottky - Single | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 8V | Supplier Device Package PG-SOT23 |
Current - Max 130 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 100 | 3,11820 Kč | 311,82 Kč |
| 250 | 2,86664 Kč | 716,66 Kč |
| 500 | 2,71546 Kč | 1 357,73 Kč |
| 1 000 | 2,59052 Kč | 2 590,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43647 Kč | 7 309,41 Kč |
| 6 000 | 2,36105 Kč | 14 166,30 Kč |
| 9 000 | 2,32327 Kč | 20 909,43 Kč |
| 15 000 | 2,28142 Kč | 34 221,30 Kč |
| 21 000 | 2,25696 Kč | 47 396,16 Kč |
| 30 000 | 2,23343 Kč | 67 002,90 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

