
BAT5405E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT5405E6327HTSA1TR-ND - Tape & Reel (TR) BAT5405E6327HTSA1CT-ND - Cut Tape (CT) BAT5405E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT5405E6327HTSA1 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT5405E6327HTSA1 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Infineon Technologies | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package PG-SOT23 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81130 Kč | 5 433,90 Kč |
| 6 000 | 1,63240 Kč | 9 794,40 Kč |
| 9 000 | 1,54115 Kč | 13 870,35 Kč |
| 15 000 | 1,43857 Kč | 21 578,55 Kč |
| 21 000 | 1,37778 Kč | 28 933,38 Kč |
| 30 000 | 1,31869 Kč | 39 560,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,27600 Kč | 52,76 Kč |
| 100 | 3,30350 Kč | 330,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,92100 Kč | 39,21 Kč |
| 100 | 2,44640 Kč | 244,64 Kč |
| 500 | 1,80692 Kč | 903,46 Kč |
| 1 000 | 1,59941 Kč | 1 599,41 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

