


BAT1504WH2110XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAT1504WH2110XTSA1TR-ND - Tape & Reel (TR) 448-BAT1504WH2110XTSA1CT-ND - Cut Tape (CT) 448-BAT1504WH2110XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1504WH2110XTSA1 |
Description | DIODE SCHOTTKY 4V 100MW SOT3233 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V 110 mA 100 mW PG-SOT323-3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 5.8Ohm @ 50mA, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Diode Type Schottky - 1 Pair Series Connection | Package / Case SC-70, SOT-323 |
Voltage - Peak Reverse (Max) 4V | Supplier Device Package PG-SOT323-3 |
Current - Max 110 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,07160 Kč | 201,79 Kč |
| 100 | 7,01750 Kč | 701,75 Kč |
| 250 | 6,51356 Kč | 1 628,39 Kč |
| 500 | 6,21036 Kč | 3 105,18 Kč |
| 1 000 | 5,96049 Kč | 5 960,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,65175 Kč | 16 955,25 Kč |
| 6 000 | 5,50064 Kč | 33 003,84 Kč |
| 9 000 | 5,42500 Kč | 48 825,00 Kč |
| 15 000 | 5,34119 Kč | 80 117,85 Kč |
| 21 000 | 5,29222 Kč | 111 136,62 Kč |
| 30 000 | 5,24512 Kč | 157 353,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



