
BAT1502LSE6433XTMA1 | |
|---|---|
DigiKey Part Number | 448-BAT1502LSE6433XTMA1CT-ND - Cut Tape (CT) 448-BAT1502LSE6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1502LSE6433XTMA1 |
Description | DIODE SCHOTTKY 4V 100MW TSSLP23 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 110 mA 100 mW PG-TSSLP-2-3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.23pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 10Ohm @ 50mA, 1MHz |
Packaging Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Diode Type Schottky - Single | Package / Case 0201 (0603 Metric) |
Voltage - Peak Reverse (Max) 4V | Supplier Device Package PG-TSSLP-2-3 |
Current - Max 110 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT2402LSE6327XTSA1 | Infineon Technologies | 11 166 | BAT2402LSE6327XTSA1CT-ND | 27,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,18100 Kč | 131,81 Kč |
| 100 | 8,51950 Kč | 851,95 Kč |
| 500 | 6,50984 Kč | 3 254,92 Kč |
| 1 000 | 5,86165 Kč | 5 861,65 Kč |
| 2 000 | 5,31586 Kč | 10 631,72 Kč |
| 5 000 | 4,72477 Kč | 23 623,85 Kč |
| 10 000 | 4,35934 Kč | 43 593,40 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |





