RF Diode PG-TSSLP-2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1502ELSE6327XTSA1

DigiKey Part Number
BAT1502ELSE6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT1502ELSE6327XTSA1
Description
RF DIODE PG-TSSLP-2-3
Customer Reference
Detailed Description
RF Diode PG-TSSLP-2-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
*
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Package / Case
0201 (0603 Metric)
Supplier Device Package
PG-TSSLP-2-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0003,18058 Kč47 708,70 Kč
30 0003,05205 Kč91 561,50 Kč
45 0002,81111 Kč126 499,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,18058 Kč
Unit Price with VAT:3,84850 Kč