
BAS7004WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAS7004WH6327XTSA1TR-ND - Tape & Reel (TR) BAS7004WH6327XTSA1CT-ND - Cut Tape (CT) BAS7004WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7004WH6327XTSA1 |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS7004WH6327XTSA1 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package PG-SOT323 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,31482 Kč | 1 157,41 Kč |
| 1 000 | 2,04940 Kč | 2 049,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71120 Kč | 5 133,60 Kč |
| 6 000 | 1,54052 Kč | 9 243,12 Kč |
| 9 000 | 1,45343 Kč | 13 080,87 Kč |
| 15 000 | 1,35553 Kč | 20 332,95 Kč |
| 21 000 | 1,29753 Kč | 27 248,13 Kč |
| 30 000 | 1,24112 Kč | 37 233,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


