
BAS7004SH6827XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAS7004SH6827XTSA1TR-ND - Tape & Reel (TR) 448-BAS7004SH6827XTSA1CT-ND - Cut Tape (CT) 448-BAS7004SH6827XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7004SH6827XTSA1 |
Description | DIODE ARR SCHOTT 70V SOT363-PO |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,18070 Kč | 418,07 Kč |
| 500 | 3,13122 Kč | 1 565,61 Kč |
| 1 000 | 2,79189 Kč | 2 791,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36004 Kč | 7 080,12 Kč |
| 6 000 | 2,14229 Kč | 12 853,74 Kč |
| 9 000 | 2,03130 Kč | 18 281,70 Kč |
| 15 000 | 1,90653 Kč | 28 597,95 Kč |
| 21 000 | 1,83264 Kč | 38 485,44 Kč |
| 30 000 | 1,76081 Kč | 52 824,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

