Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS4006E6433HTMA1

DigiKey Part Number
448-BAS4006E6433HTMA1TR-ND - Tape & Reel (TR)
448-BAS4006E6433HTMA1CT-ND - Cut Tape (CT)
448-BAS4006E6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS4006E6433HTMA1
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Part Status
Last Time Buy
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PG-SOT23
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS4006E6327HTSA1Infineon Technologies3 362BAS4006E6327HTSA1CT-ND0,35000 KčParametric Equivalent
BAS40-06,215Nexperia USA Inc.01727-4805-1-ND0,16000 KčDirect
BAS40-06,235Nexperia USA Inc.0BAS40-06,235-ND0,02362 KčUpgrade
1PS70SB46,115Nexperia USA Inc.01PS70SB46,115-ND0,04363 KčSimilar
BAS40-06-7-FDiodes Incorporated60 611BAS40-06FDICT-ND0,20000 KčSimilar
In-Stock: 17 056
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.11.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,89300 Kč48,93 Kč
1003,06780 Kč306,78 Kč
5002,26778 Kč1 133,89 Kč
1 0002,00930 Kč2 009,30 Kč
2 0001,79103 Kč3 582,06 Kč
5 0001,55436 Kč7 771,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,40783 Kč14 078,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč