
BAS4005WH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAS4005WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAS4005WH6327XTSA1CT-ND - Cut Tape (CT) 448-BAS4005WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS4005WH6327XTSA1 |
Description | DIODE ARR SCHOT 40V 120MA SOT323 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,80740 Kč | 280,74 Kč |
| 500 | 2,07586 Kč | 1 037,93 Kč |
| 1 000 | 1,83900 Kč | 1 839,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53733 Kč | 4 611,99 Kč |
| 6 000 | 1,38510 Kč | 8 310,60 Kč |
| 9 000 | 1,30745 Kč | 11 767,05 Kč |
| 15 000 | 1,22014 Kč | 18 302,10 Kč |
| 21 000 | 1,16842 Kč | 24 536,82 Kč |
| 30 000 | 1,11812 Kč | 33 543,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




