Diode 40 V 200mA Surface Mount PG-TSLP-2-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS4002S-02LRHE6327

DigiKey Part Number
2156-BAS4002S-02LRHE6327-ND
Manufacturer
Manufacturer Product Number
BAS4002S-02LRHE6327
Description
DIODE SCHOTT 40V 200MA PGTSLP217
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount PG-TSLP-2-17
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
7pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TSLP-2-17
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 920
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:9920
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 8342,30978 Kč6 545,92 Kč
Unit Price without VAT:2,30978 Kč
Unit Price with VAT:2,79483 Kč