
BAR6406WE6327 | |
|---|---|
DigiKey Part Number | 2156-BAR6406WE6327-ND |
Manufacturer | |
Manufacturer Product Number | BAR6406WE6327 |
Description | RF DIODE PIN 150V 250MW SOT-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 100 mA 250 mW SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 834 | 2,30978 Kč | 6 545,92 Kč |
| Unit Price without VAT: | 2,30978 Kč |
|---|---|
| Unit Price with VAT: | 2,79483 Kč |


