
BAR6404E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAR6404E6327HTSA1TR-ND - Tape & Reel (TR) BAR6404E6327HTSA1CT-ND - Cut Tape (CT) BAR6404E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6404E6327HTSA1 |
Description | RF DIODE PIN 150V 250MW PG-SOT23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 150V 100 mA 250 mW PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,20040 Kč | 55,01 Kč |
| 100 | 1,87090 Kč | 187,09 Kč |
| 250 | 1,71260 Kč | 428,15 Kč |
| 500 | 1,61684 Kč | 808,42 Kč |
| 1 000 | 1,53852 Kč | 1 538,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44144 Kč | 4 324,32 Kč |
| 6 000 | 1,39395 Kč | 8 363,70 Kč |
| 9 000 | 1,37017 Kč | 12 331,53 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


