
B158-H8548-X-0-7600 | |
|---|---|
DigiKey Part Number | B158-H8548-X-0-7600IN-ND |
Manufacturer | |
Manufacturer Product Number | B158-H8548-X-0-7600 |
Description | XC866 EVAL BRD |
Customer Reference | |
Detailed Description | XC866 XC8xx XC800 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | XC800 | |
Platform | - | |
Utilized IC / Part | XC866 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

