AUIRF540ZXKMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 120
Unit Price: 91,99000 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 35,57000 Kč
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
TO-220-3

AUIRF540ZXKMA1

DigiKey Part Number
448-AUIRF540ZXKMA1-ND
Manufacturer
Manufacturer Product Number
AUIRF540ZXKMA1
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 36A (Tc) 92W (Tc) Through Hole PG-TO220-3-904
Datasheet
 Datasheet
EDA/CAD Models
AUIRF540ZXKMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26.5mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
92W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-904
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00034,01891 Kč34 018,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,01891 Kč
Unit Price with VAT:41,16288 Kč