
AUIRF3710ZSTRL | |
|---|---|
DigiKey Part Number | 448-AUIRF3710ZSTRLTR-ND - Tape & Reel (TR) 448-AUIRF3710ZSTRLCT-ND - Cut Tape (CT) 448-AUIRF3710ZSTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRF3710ZSTRL |
Description | MOSFET N-CH 100V 59A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 59A (Tc) 160W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 160W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 35A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB70N10S312ATMA2 | Infineon Technologies | 0 | 448-IPB70N10S312ATMA2TR-ND | 26,92994 Kč | MFR Recommended |
| PSMN016-100BS,118 | Nexperia USA Inc. | 4 024 | 1727-7208-1-ND | 53,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 69,39800 Kč | 693,98 Kč |
| 100 | 49,23400 Kč | 4 923,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,71165 Kč | 30 969,32 Kč |
| 1 600 | 36,25738 Kč | 58 011,81 Kč |
| 2 400 | 35,04566 Kč | 84 109,58 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |

