
AUIRF3710ZSTRL | |
|---|---|
DigiKey Part Number | 448-AUIRF3710ZSTRLTR-ND - Tape & Reel (TR) 448-AUIRF3710ZSTRLCT-ND - Cut Tape (CT) 448-AUIRF3710ZSTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRF3710ZSTRL |
Description | MOSFET N-CH 100V 59A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 59A (Tc) 160W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 69,39800 Kč | 693,98 Kč |
| 100 | 49,23400 Kč | 4 923,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,71165 Kč | 30 969,32 Kč |
| 1 600 | 36,25738 Kč | 58 011,81 Kč |
| 2 400 | 35,04566 Kč | 84 109,58 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |

