
AIMZH120R160M1TXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIMZH120R160M1TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZH120R160M1TXKSA1 |
Description | SIC_DISCRETE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tc) 109W (Tc) Through Hole PG-TO247-4-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 5A, 20V | |
Vgs(th) (Max) @ Id | 5.1V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 20 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 109W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-11 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 30 | 79,91833 Kč | 2 397,55 Kč |
| 120 | 66,62317 Kč | 7 994,78 Kč |
| 510 | 56,87782 Kč | 29 007,69 Kč |
| 1 020 | 53,32257 Kč | 54 389,02 Kč |
| 2 010 | 52,45562 Kč | 105 435,80 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |


