N-Channel 750 V 60A (Tj) 234W (Tc) Through Hole PG-TO247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMZA75R027M1HXKSA1

DigiKey Part Number
448-AIMZA75R027M1HXKSA1-ND
Manufacturer
Manufacturer Product Number
AIMZA75R027M1HXKSA1
Description
IGBT
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 60A (Tj) 234W (Tc) Through Hole PG-TO247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
25mOhm @ 24.5A, 20V
Vgs(th) (Max) @ Id
5.6V @ 8.8mA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 18 V
Vgs (Max)
+23V, -5V
Input Capacitance (Ciss) (Max) @ Vds
1668 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
234W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1354,45000 Kč354,45 Kč
30217,93133 Kč6 537,94 Kč
120188,04233 Kč22 565,08 Kč
510172,83453 Kč88 145,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:354,45000 Kč
Unit Price with VAT:428,88450 Kč