
AIMDQ75R090M1HXUMA1 | |
---|---|
DigiKey Part Number | 448-AIMDQ75R090M1HXUMA1TR-ND - Tape & Reel (TR) 448-AIMDQ75R090M1HXUMA1CT-ND - Cut Tape (CT) 448-AIMDQ75R090M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMDQ75R090M1HXUMA1 |
Description | AIMDQ75R090M1HXUMA1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 24A (Tj) 128W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
EDA/CAD Models | AIMDQ75R090M1HXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 83mOhm @ 7.4A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 2.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 542 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 128W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 144,98000 Kč | 144,98 Kč |
10 | 98,71300 Kč | 987,13 Kč |
100 | 86,07160 Kč | 8 607,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 71,14167 Kč | 53 356,25 Kč |
Unit Price without VAT: | 144,98000 Kč |
---|---|
Unit Price with VAT: | 175,42580 Kč |