N-Channel 750 V 47A (Tc) 211W (Tc) Surface Mount PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMDQ75R040M1HXUMA1

DigiKey Part Number
448-AIMDQ75R040M1HXUMA1TR-ND - Tape & Reel (TR)
448-AIMDQ75R040M1HXUMA1CT-ND - Cut Tape (CT)
448-AIMDQ75R040M1HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMDQ75R040M1HXUMA1
Description
SICFET N-CH 750V PG-HDSOP-22
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 47A (Tc) 211W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
37mOhm @ 16.6A, 20V
Vgs(th) (Max) @ Id
5.6V @ 6mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 18 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1135 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
211W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1237,70000 Kč237,70 Kč
10164,07800 Kč1 640,78 Kč
100125,83890 Kč12 583,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750102,80873 Kč77 106,55 Kč
Manufacturers Standard Package
Unit Price without VAT:237,70000 Kč
Unit Price with VAT:287,61700 Kč