
AIMDQ75R033M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMDQ75R033M2HXTMA1TR-ND - Tape & Reel (TR) 448-AIMDQ75R033M2HXTMA1CT-ND - Cut Tape (CT) 448-AIMDQ75R033M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMDQ75R033M2HXTMA1 |
Description | AIMDQ75R033M2HXTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 53A (Tc) 217W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 5.9mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 18 V |
Series | Vgs (Max) +23V, -7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1294 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 217W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 750 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Supplier Device Package PG-HDSOP-22-1 |
Rds On (Max) @ Id, Vgs 30mOhm @ 27A, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,01000 Kč | 299,01 Kč |
| 10 | 207,29200 Kč | 2 072,92 Kč |
| 100 | 155,49440 Kč | 15 549,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 129,17437 Kč | 96 880,78 Kč |
| 1 500 | 122,79099 Kč | 184 186,48 Kč |
| Unit Price without VAT: | 299,01000 Kč |
|---|---|
| Unit Price with VAT: | 361,80210 Kč |


